Filter Your Search
1 - 6 of 6 results
|
FBR562ND12-W1
FUJITSU Limited
|
Check for Price | Not Recommended | 852 mW | 170 Ω | 14 V | 20 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 71 mA | 9.2 V | 12 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.05 | FUJITSU | ||||
|
FBR562ND12-W
FUJITSU Semiconductor Limited
|
Check for Price | Not Recommended | 852 mW | 170 Ω | 16 V | 40 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 9.2 V | 12 V | 40A@16VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.05 | ROHS COMPLIANT | ||||||
|
FBR562ND12-W1
FUJITSU Semiconductor Limited
|
Check for Price | Not Recommended | 852 mW | 170 Ω | 14 V | 20 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 71 mA | 9.2 V | 12 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.05 | FUJITSU | ||||
|
FBR562ND12-W
FUJITSU Limited
|
Check for Price | Yes | Not Recommended | 852 mW | 170 Ω | 16 V | 40 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 9.2 V | 12 V | 40A@16VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.05 | ROHS COMPLIANT | |||||
|
FBR562ND12-W
FUJITSU Component Ltd
|
Check for Price | Not Recommended | 852 mW | 170 Ω | 16 V | 40 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 9.2 V | 12 V | 40A@16VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | |||||||
|
FBR562ND12-W1
FUJITSU Component Ltd
|
Check for Price | Not Recommended | 852 mW | 170 Ω | 14 V | 20 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 71 mA | 9.2 V | 12 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | FUJITSU |