Filter Your Search
1 - 4 of 4 results
|
FBR56ND12-W1
FUJITSU Component Ltd
|
Check for Price | Transferred | 847 mW | 170 Ω | 14 V | 20 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 9.2 V | 1.2 V | 12 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | PLASTIC SEALED | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm X 14.4mm X 16.2mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | ||
|
FBR56ND12-W
FUJITSU Semiconductor Limited
|
Check for Price | Active | 857 mW | 170 Ω | 14 V | 20 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 9.2 V | 12 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm x 14.4mm x 16.2mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.05 | ||||
|
FBR56ND12-W
FUJITSU Component Ltd
|
Check for Price | Active | 857 mW | 170 Ω | 14 V | 20 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 9.2 V | 12 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm x 14.4mm x 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | ||||
|
FBR56ND12-W
FUJITSU Limited
|
Check for Price | Active | 857 mW | 170 Ω | 14 V | 20 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 9.2 V | 12 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm x 14.4mm x 16.2mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.05 |