Filter Your Search
1 - 10 of 210 results
|
DFC15U48S12
Bel Power Solutions
|
$69.5531 | No | Transferred | 12 V | 60 V | 20 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XDMA-P7 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
FC100A
TE Connectivity
|
Check for Price | Transferred | 28 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P12 | Not Qualified | 90 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TYCO ELECTRONICS M/A-COM | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
FC154
onsemi
|
Check for Price | Obsolete | YES | YES | ON SEMICONDUCTOR | , | compliant | EAR99 | 50 mA | SINGLE | 20 | 1 | NPN | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FC150C9
LSI Corporation
|
Check for Price | No | Obsolete | 15 V | 36 V | 18 V | 10 A | NO | HYBRID | R-MDIP-T16 | e0 | Not Qualified | 16 | METAL | DIP | DIP16,4.5,200 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP16,4.5,200 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
FC155372
Cobham PLC
|
Check for Price | Active | NO | 1 | MILITARY | R-XDIP-P24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.46 mm | COBHAM PLC | DIP, | unknown | 8542.39.00.01 | -12 V | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | |||||||||||||||||||||||||||||||||||||||
|
LFC150SP
Pico Electronics Inc
|
Check for Price | Active | 150 V | 150 V | 180 V | 100 V | 149.25 V | 150.75 V | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 50 W | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FC155393
C-MAC Automotive
|
Check for Price | Obsolete | NO | 1 | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5 mm | C-MAC MICROTECHNOLOGY | DIP, | unknown | 8542.39.00.01 | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | DIP | 24 | ||||||||||||||||||||||||||||||||||||||
|
LFC150S
Pico Electronics Inc
|
Check for Price | No | No | Active | 150 V | 150 V | 180 V | 100 V | 149.25 V | 150.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDFM-X | e0 | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
FC152D1-TL
SANYO Electric Co Ltd
|
Check for Price | Obsolete | YES | R-PDSO-G6 | Not Qualified | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SANYO ELECTRIC CO LTD | SMALL OUTLINE, R-PDSO-G6 | unknown | EAR99 | 50 mA | SEPARATE, 2 ELEMENTS | 60 | 2 | NPN | 15 V | AMPLIFIER | SILICON | 3 GHz | |||||||||||||||||||||||||||||||||||||||||
|
FC1553TI
C-MAC Automotive
|
Check for Price | Obsolete | NO | CENTER TAPPED SECONDARY | 1 | 125 °C | -55 °C | NO | 15.9 mm | 15.9 mm | 7.6 mm | C-MAC MICROTECHNOLOGY | unknown | EAR99 | GENERAL PURPOSE | THROUGH HOLE MOUNTED | DATACOM TRANSFORMER | 2:1; 1.41:1 |