Filter Your Search
1 - 2 of 2 results
|
FC3BABADI25.0-T3
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | ABRACON LLC | compliant | ||||
|
FC3BABADI25.0-T3
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.60 |