Filter Your Search
1 - 2 of 2 results
|
FC3BQBBMM20.0-T1
Fox Electronics
|
$0.7103 | Yes | Transferred | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | ||
|
FC3BQBBMM20.0-T1
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | 3.2mm x 2.5mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | 3.2mm x 2.5mm x 1.1mm | ABRACON LLC | SMD, 4 PIN | compliant |