Filter Your Search
1 - 2 of 2 results
|
FC3BSFDGD48B0-T3
Fox Electronics
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | 8541.60.00.80 | |||||||||||||||||
|
FC3BSFDGD48B0-T3
Abracon Corporation
|
Check for Price | Yes | Active | 48 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | ABRACON LLC | compliant | SMD, 4 PIN |