Filter Your Search
1 - 2 of 2 results
|
FC5BQCCMM12.0-T1
Fox Electronics
|
$0.8237 | Yes | Transferred | 12 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | Fox | ||
|
FC5BQCCMM12.0-T1
Abracon Corporation
|
Check for Price | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | 5.0mm x 3.2mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | 5.0mm x 3.2mm x 1.2mm | unknown |