Parametric results for: FC5BSECLM25.0-T1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fc5bseclm250t1
Select parts from the table below to compare.
Compare
Compare
FC5BSECLM25.0-T1
Abracon Corporation
Check for Price Yes Active 25 MHz 20 ppm 0.003 % 5 PPM/YEAR 25 Ω 18 pF 5.0mm x 3.2mm x 1.0mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.0mm ABRACON LLC SMD, 4 PIN compliant
FC5BSECLM25.0-T1
Fox Electronics
Check for Price Yes Transferred 25 MHz 20 ppm 0.003 % 5 PPM/ YEAR 25 Ω 18 pF 5mm x 3.2mm x 1mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 1mm FOX ELECTRONICS SMD, 4 PIN compliant EAR99 8541.60.00.60