Parametric results for: FC6ASBBLM25.0-T1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fc6asbblm250t1
Select parts from the table below to compare.
Compare
Compare
FC6ASBBLM25.0-T1
Abracon Corporation
Check for Price Yes Active 25 MHz 50 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 6.0mm x 3.5mm x 1.4mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 6.0mm x 3.5mm x 1.4mm ABRACON LLC SMD, 2 PIN compliant
FC6ASBBLM25.0-T1
Fox Electronics
Check for Price Yes Transferred 25 MHz 50 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 6.0mm x 3.5mm x 1.4mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 6.0mm x 3.5mm x 1.4mm FOX ELECTRONICS SMD, 2 PIN compliant EAR99 8541.60.00.60