Filter Your Search
1 - 4 of 4 results
|
FCA-210-FZ9
TE Connectivity
|
$384.1938 | No | Active | 115 V | 3.45 W | 10 A | 115 V | 28 V | 10 A | 50 MHz | 400 MHz | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 95 V, COIL RELEASE VOLTAGE(AC): 5 V | 30 mA | 30 mA | 95 V | 95 V | 5 V | 5 V | 115 V | 126.5 V | 10A@115VAC | 10A@28VDC | 10 mΩ | 100 MΩ | 16 ms | 51 ms | e0 | -70 °C | 125 °C | SILVER CADMIUM OXIDE | GOLD | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER HOOK | 13.34 mm | 28.57 mm | 26.04 mm | 26.04mm x 13.34mm x 28.57mm | 0.006901193802387605 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||
|
FCA-210-FZ7
TE Connectivity
|
Check for Price | Active | 2.8 W | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 22 V, COIL RELEASE VOLTAGE(AC): 1.25 V | 100 mA | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | 51 ms | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 13.34 mm | 28.57 mm | 26.04 mm | 26.04mm X 13.34mm X 28.57mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||
|
FCA-210-FZ8
TE Connectivity
|
Check for Price | Active | 4.6 W | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 90 V, COIL RELEASE VOLTAGE(AC): 5 V | 40 mA | 115 V | 10A@115VAC | 10A@28VDC | 16 ms | 51 ms | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 13.34 mm | 28.57 mm | 26.04 mm | 26.04mm X 13.34mm X 28.57mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||
|
FCA-210-FZ6
TE Connectivity
|
Check for Price | Active | 5.04 W | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 22 V, COIL RELEASE VOLTAGE(AC): 1.25 V | 180 mA | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | 51 ms | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 13.34 mm | 28.57 mm | 26.04 mm | 26.04mm X 13.34mm X 28.57mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |