Filter Your Search
1 - 1 of 1 results
|
FCA-210-FZ7
TE Connectivity
|
Check for Price | Active | 2.8 W | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 22 V, COIL RELEASE VOLTAGE(AC): 1.25 V | 100 mA | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | 51 ms | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 13.34 mm | 28.57 mm | 26.04 mm | 26.04mm X 13.34mm X 28.57mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |