Filter Your Search
1 - 10 of 452 results
|
AML1005Q8N2JT
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 nH | 190 mΩ | 5 % | YES | 100 MHz | 250 mA | 5.3 GHz | 10 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
CD-C-D010S-470
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 mH | 65 mΩ | 10 % | NO | 100 kHz | 3 A | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CD-C-D010D-471
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 900 mΩ | 10 % | NO | 1 kHz | 1 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CD-C-0304C-220
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 1.37 Ω | 20 % | YES | 1 kHz | 300 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CD-C-0304C-4R7
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 360 mΩ | 20 % | YES | 1 kHz | 600 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SPECIAL | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CD-C-0304CM-100
FDK Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 750 mΩ | 20 % | YES | 1 kHz | 370 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CD-C-1315A-101
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 170 mΩ | 20 % | YES | 1 kHz | 1.15 A | POWER INDUCTOR | 1 | NO | 100 °C | -25 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CD-C-D008B-102
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 mH | 1.8 Ω | 10 % | NO | 1 kHz | 460 mA | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | FDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
AML0603Q1N4ST
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.4 nH | 70 mΩ | 21.429 % | YES | 100 MHz | 500 mA | 10 GHz | 4 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
MIPF2016D4R7
FDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 160 mΩ | 30 % | YES | 1 MHz | 900 mA | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FDK CORP | unknown | EAR99 | 8504.50.80.00 | 0806 |