Filter Your Search
1 - 8 of 8 results
|
FD4-10
Triad Magnetics
|
$8.1798 | Yes | Yes | Active | 230 V | 2.5 kV | 10 V | 600 mA | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 2 | 1 | DUAL 115V | 6 VA | CUL; UL | CHASSIS MOUNT | NO | 34.93 mm | 42.86 mm | 31.75 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||||||||
|
FD4100002
Diodes Incorporated
|
Check for Price | Yes | Active | 1 kHz | 133 kHz | 41 MHz | 85 °C | -40 °C | SURFACE MOUNT | YES | DIODES INC | DILCC4,.12 | compliant | EAR99 | 4 | CERAMIC | DILCC4,.12 | Not Qualified | 15 mA | 2.5 V | CMOS | ||||||||||||||||||||||
|
FD4100001
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 kHz | 133 kHz | 41 MHz | 70 °C | -20 °C | SURFACE MOUNT | YES | PERICOM SEMICONDUCTOR CORP | DILCC4,.12 | compliant | EAR99 | 4 | CERAMIC | DILCC4,.12 | Not Qualified | 15 mA | 3.3 V | |||||||||||||||||||||||
|
3FD-410-T
Thordarson Meissner Inc
|
Check for Price | Contact Manufacturer | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 6 VA | UL; CSA | THORDARSON MEISSNER INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||
|
FD4100002
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 kHz | 133 kHz | 41 MHz | 85 °C | -40 °C | SURFACE MOUNT | YES | PERICOM SEMICONDUCTOR CORP | DILCC4,.12 | compliant | EAR99 | 4 | CERAMIC | DILCC4,.12 | Not Qualified | 15 mA | 2.5 V | CMOS | ||||||||||||||||||||||
|
FD4-10
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 600 mA | POWER TRANSFORMER | 1 | 6 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||
|
3FD-410
Tamura Corporation of America
|
Check for Price | Active | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 6 VA | UL; CSA | TAMURA CORP | unknown | EAR99 | 8504.31.40.35 | Tamura | ||||||||||||||||||||||||||||||
|
FD4100001
Diodes Incorporated
|
Check for Price | Yes | Active | 1 kHz | 133 kHz | 41 MHz | 70 °C | -20 °C | SURFACE MOUNT | YES | DIODES INC | DILCC4,.12 | compliant | EAR99 | 4 | CERAMIC | DILCC4,.12 | Not Qualified | 15 mA | 3.3 V |