Filter Your Search
1 - 1 of 1 results
|
FD5150TL-32.768K-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 245.76 kHz | 327.68 kHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.9 V | 1.7 V | OTHER | R-CDSO-N6 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | 10 | 6 | CERAMIC, METAL-SEALED COFIRED | LSON | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | DUAL | 1.35 mm | 3.2 mm | 5 mm | PLETRONICS INC | DLCC | 3.20 X 5 MM, CERAMIC LCC-6 | 6 | unknown | EAR99 | 8542.39.00.01 |