Parametric results for: FD5175T-32.768K-1K under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fd5175t32768k
Select parts from the table below to compare.
Compare
Compare
FD5175T-32.768K-T1K
Pletronics Inc
Check for Price Yes Obsolete 245.76 kHz 327.68 kHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V OTHER R-CDSO-N6 Not Qualified e4 1 70 °C -20 °C 260 10 6 CERAMIC, METAL-SEALED COFIRED LSON RECTANGULAR SMALL OUTLINE, LOW PROFILE Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm DUAL 1.35 mm 3.2 mm 5 mm PLETRONICS INC DLCC 3.20 X 5 MM, CERAMIC LCC-6 6 unknown EAR99 8542.39.00.01
FD5175T-32.768K-T250
Pletronics Inc
Check for Price Yes Obsolete 245.76 kHz 327.68 kHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V OTHER R-CDSO-N6 Not Qualified e4 1 70 °C -20 °C 260 10 6 CERAMIC, METAL-SEALED COFIRED LSON RECTANGULAR SMALL OUTLINE, LOW PROFILE Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm DUAL 1.35 mm 3.2 mm 5 mm PLETRONICS INC DLCC 3.20 X 5 MM, CERAMIC LCC-6 6 unknown EAR99 8542.39.00.01
FD5175T-32.768K
Pletronics Inc
Check for Price Yes Obsolete 245.76 kHz 327.68 kHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V OTHER R-CDSO-N6 Not Qualified e4 1 70 °C -20 °C 260 10 6 CERAMIC, METAL-SEALED COFIRED LSON RECTANGULAR SMALL OUTLINE, LOW PROFILE Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm DUAL 1.35 mm 3.2 mm 5 mm PLETRONICS INC DLCC 3.20 X 5 MM, CERAMIC LCC-6 6 unknown EAR99 8542.39.00.01
FD5175T-32.768K-T500
Pletronics Inc
Check for Price Yes Obsolete 245.76 kHz 327.68 kHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V OTHER R-CDSO-N6 Not Qualified e4 1 70 °C -20 °C 260 10 6 CERAMIC, METAL-SEALED COFIRED LSON RECTANGULAR SMALL OUTLINE, LOW PROFILE Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm DUAL 1.35 mm 3.2 mm 5 mm PLETRONICS INC DLCC 3.20 X 5 MM, CERAMIC LCC-6 6 unknown EAR99 8542.39.00.01