Filter Your Search
1 - 3 of 3 results
|
FDB3682
onsemi
|
$1.2558 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 6 A | 36 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 95 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-263AB, 3 PIN | 418AJ | not_compliant | EAR99 | onsemi | ||||||
|
FDB3682_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 6 A | 36 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 95 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263AB, 3 PIN | not_compliant | EAR99 | D2PAK | 4 | |||||||
|
FDB3682
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 6 A | 36 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 95 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263AB, 3 PIN | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 |