Filter Your Search
1 - 2 of 2 results
|
FDC10-24S12-P
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 830 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT PACKAGE-6 | compliant | ||||||
|
FDC10-24S12-P
Power Mate Tech
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 830 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | ROHS COMPLIANT PACKAGE-6 | compliant | MODULE | 6 | EAR99 |