Filter Your Search
1 - 2 of 2 results
|
FDC8601
onsemi
|
$0.8232 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 100 V | 1 | 2.7 A | 183 mΩ | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | SWITCHING | SILICON | MO-193AA | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | ROHS COMPLIANT, SUPERSOT-6 | 419BL | compliant | EAR99 | onsemi | ||||||
|
FDC8601
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 100 V | 1 | 2.7 A | 183 mΩ | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | SWITCHING | SILICON | MO-193AA | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, SUPERSOT-6 | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | compliant | EAR99 | SSOT | 6 | 8541.29.00.95 |