Filter Your Search
1 - 4 of 4 results
|
FDD8453LZ-F085
onsemi
|
$0.7180 | Yes | End Of Life | N-CHANNEL | YES | Single | 75 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | 150 °C | ONSEMI | TO-252 3L (DPAK) | DPAK-3/2 | 369AS | not_compliant | onsemi | |||||||||||||||||||||||||||||||
![]() |
FDD8453LZ-F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 6.5 mΩ | 88 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | SMALL OUTLINE, R-PSSO-G2 | unknown | 3 | EAR99 | 8541.29.00.95 | ||||||||
|
FDD8453LZ_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 6.5 mΩ | 88 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | ROHS COMPLIANT, DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | 3 | EAR99 | 8541.29.00.95 | |||||||
|
FDD8453LZ_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 6.5 mΩ | 88 mJ | 260 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 118 W | SWITCHING | SILICON | 80 ns | 34 ns | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO252A03 | not_compliant | onsemi | EAR99 |