Filter Your Search
1 - 3 of 3 results
|
FDI8441_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 26 A | 2.7 mΩ | 947 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | SWITCHING | SILICON | TO-262AB | R-PSIP-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | ROHS COMPLIANT PACKAGE-3 | 3 | 3LD, TO262, JEDEC VARIATION AA (I2PAK) | compliant | EAR99 | 8541.29.00.95 | |||||
|
FDI8441
onsemi
|
Check for Price | Yes | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | ONSEMI | TO262A03 | compliant | EAR99 | onsemi | ||||||||||||||||||||||||||||||||
|
FDI8441
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 80 A | 4.7 mΩ | 947 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | SWITCHING | SILICON | TO-262AB | R-PSIP-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | ROHS COMPLIANT PACKAGE-3 | 3 | 3LD, TO262, JEDEC VARIATION AA (I2PAK) | not_compliant | EAR99 | 8541.29.00.95 |