Filter Your Search
1 - 2 of 2 results
|
FDMA430NZ
onsemi
|
$0.5527 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.4 W | 20 A | SILICON | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | MICROFET-6 | 511CZ | compliant | EAR99 | onsemi | ||||||
|
FDMA430NZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.4 W | 20 A | SILICON | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 2 X 2 MM, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, MO-229, MICROFET-6 | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE (Fused pin 5 to DAP) | compliant | EAR99 | MLP | 6 | 8541.29.00.95 |