Filter Your Search
1 - 6 of 6 results
|
FDMC86102L
onsemi
|
$1.0479 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 7 A | 23 mΩ | 63 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 30 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 511DH | compliant | EAR99 | onsemi | ||||||||
|
FDMC86102LZ
onsemi
|
$1.1828 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 7 A | 24 mΩ | LOGIC LEVEL COMPATIBLE | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 30 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 511DH | compliant | EAR99 | onsemi | |||||||
|
FDMC86102
onsemi
|
$1.3904 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 7 A | 24 mΩ | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 30 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium (Ni/Pd) | NO LEAD | DUAL | ONSEMI | ROHS COMPLIANT, POWER 33, 8 PIN | 483AK | compliant | EAR99 | onsemi | |||||||
|
FDMC86102L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 7 A | 23 mΩ | 63 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 30 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | MLP | 8 | 8541.29.00.95 | |||||
|
FDMC86102LZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 7 A | 24 mΩ | LOGIC LEVEL COMPATIBLE | 84 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 30 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | MLP | 8 | 8541.29.00.95 | ||||
|
FDMC86102
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 7 A | 24 mΩ | 72 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 30 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, POWER 33, 8 PIN | 8LD,PQFN,DUAL,JEDEC MO-240 BA, 3.3X3.3MM SINGLE TIED DAP | compliant | EAR99 | QFN | 8 | 8541.29.00.95 |