Filter Your Search
1 - 2 of 2 results
|
FDME410NZT
onsemi
|
Check for Price | Yes | Contact Manufacturer | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 7 A | 26 mΩ | ESD PROTECTION | 115 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | SWITCHING | SILICON | S-PDSO-N3 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | 1.60 X 1.60 MM, 0.55 MM HEIGHT, ANTIMONY... more | 517DV | compliant | EAR99 | onsemi | ||||||
|
FDME410NZT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 7 A | 26 mΩ | ESD PROTECTION | 115 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | SWITCHING | SILICON | S-PDSO-N3 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 1.60 X 1.60 MM, 0.55 MM HEIGHT, ANTIMONY... more | 6LD,UMLP,SINGLE EXTENDED DAP,0.5MM PITCH,PKG 1.6X1.6MM | compliant | EAR99 | UMLP | 6 | 8541.29.00.95 |