Filter Your Search
1 - 3 of 3 results
|
FDMS3669S
onsemi
|
$0.5938 | Yes | Active | N-CHANNEL | YES | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 13 A | 10 mΩ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 2.5 W | SWITCHING | SILICON | MO-240AA | R-PDSO-F6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | QFN-8 | 483AJ | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||
|
FDMS3669S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 13 A | 10 mΩ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MO-240AA | R-PDSO-F6 | e3 | 1 | 150 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 | 8LD, PQFN, NON-JEDEC, 5.0X6.0MM, DUAL DAP | not_compliant | EAR99 | 8541.29.00.95 | QFN | 8 | ||||||
|
FDMS3669S-SN00345
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 24 A | 10 mΩ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 2.5 W | SWITCHING | SILICON | MO-240AA | R-PDSO-F6 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ON SEMICONDUCTOR | QFN-8 | 483AJ | not_compliant | EAR99 | 8541.29.00.95 | onsemi | PQFN 5x6 8L (Power 56) |