Filter Your Search
1 - 3 of 3 results
|
FDMS5360L_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 60 A | 10.5 mΩ | 115 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PDSO-F5 | AEC-Q101 | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | QFN | SMALL OUTLINE, R-PDSO-F5 | 8 | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM, AUTOMOTIVE | compliant | EAR99 | 8541.29.00.95 | ||||||
|
FDMS5360L-F085
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 60 A | 10.5 mΩ | 115 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | PQFN 5x6 8L (Power 56) | ROHS COMPLIANT, POWER 56, 8 PIN | 483BJ | not_compliant | EAR99 | onsemi | |||||
|
FDMS5360L_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 60 A | 10.5 mΩ | 115 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | SMALL OUTLINE, R-PDSO-F5 | PQFN08M | compliant | EAR99 | onsemi |