Parametric results for: FDMS7608S under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdms7608s
Select parts from the table below to compare.
Compare
Compare
FDMS7608S
onsemi
$0.6557 Yes Active N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 12 A 10 mΩ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SWITCHING SILICON R-PDSO-N6 e4 Not Qualified 1 150 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD DUAL ONSEMI QFN-8 506DR compliant EAR99 onsemi
FDMS7608S
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 12 A 10 mΩ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SWITCHING SILICON R-PDSO-N6 e4 Not Qualified 1 150 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD DUAL FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 8LD, MLP, DUAL, NON-JEDEC, 5X6 MM DUAL DAP compliant EAR99 MLP 8 8541.29.00.95