Filter Your Search
1 - 3 of 3 results
|
FDP083N15A-F102
onsemi
|
$3.3934 | Yes | Active | N-CHANNEL | NO | Single | 105 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 231 W | 175 °C | ON SEMICONDUCTOR | TO-220 3L | , | 221A | unknown | onsemi | ||||||||||||||||||||||||||||
|
FDP083N15A_F102
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 105 A | 8.3 mΩ | ULTRA LOW RESISTANCE | 542 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 231 W | 420 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | TO220T03 | compliant | onsemi | EAR99 | |||||||||
|
FDP083N15A_F102
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 105 A | 8.3 mΩ | ULTRA LOW RESISTANCE | 542 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 231 W | 420 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | FLANGE MOUNT, R-PSFM-T3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) | compliant | EAR99 | 3 | 8541.29.00.95 |