Filter Your Search
1 - 7 of 7 results
|
FDP8870
onsemi
|
$1.3495 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 19 A | 4.6 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||||
|
FDP8870-F085
onsemi
|
$1.7420 | Yes | Obsolete | N-CHANNEL | NO | Single | 19 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | 175 °C | ON SEMICONDUCTOR | ROHS COMPLIANT PACKAGE-3 | 340AT | not_compliant | onsemi | TO-220 3L | ||||||||||||||||||||||||||||
|
FDP8870
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 19 A | 4.6 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB, 3 PIN | unknown | TO-220AB | 3 | |||||||||
|
FDP8870_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 19 A | 4.6 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | ||||||||||
|
FDP8870_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 19 A | 4.6 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 | |||||||
|
FDP8870
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 19 A | 4.6 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB, 3 PIN | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 | |||||||
|
FDP8870_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 19 A | 4.6 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | ROHS COMPLIANT PACKAGE-3 | TO220B03 | compliant | EAR99 | onsemi |