Filter Your Search
1 - 4 of 4 results
|
FDP8880
onsemi
|
$0.5446 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 11 A | 14.5 mΩ | 31 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | |||||||
|
FDP8880
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 11 A | 14.5 mΩ | 31 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB, 3 PIN | unknown | TO-220AB | 3 | ||||||||
|
FDP8880
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 11 A | 14.5 mΩ | 31 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB, 3 PIN | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 | ||||||
|
FDP8880_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 11 A | 14.5 mΩ | 31 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 |