Filter Your Search
1 - 7 of 7 results
|
FDS8876
onsemi
|
$0.3265 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 12.5 A | 8.2 mΩ | FAST SWITCHING | 105 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SO-8 | 751EB | compliant | EAR99 | onsemi | |||||
|
FDS8876
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 12.5 A | 8.2 mΩ | FAST SWITCHING | 105 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | 8LD, JEDEC MS-012, .150"NARROW BODY | compliant | EAR99 | SOIC | 8 | |||
|
FDS8876-F123
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 12.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
FDS8876
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 12.5 A | 8.2 mΩ | FAST SWITCHING | 105 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SO-8 | unknown | SOT | 8 | |||||||
|
FDS8876-F40
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 12.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
FDS8876_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 12.5 A | 8.2 mΩ | FAST SWITCHING | 105 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SO-8 | not_compliant | EAR99 | SOT | 8 | |||||||
|
FDS8876-F40
onsemi
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | ONSEMI | 751EB | compliant | EAR99 | onsemi | SO 8L NB |