Filter Your Search
1 - 10 of 54 results
|
FFSCB1-8.000MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 70 Ω | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/US, SMD, 3 PIN | compliant | 8541.60.00.50 | ||
|
FFSCB1-14.999MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/US, SMD, 3 PIN | compliant | 8541.60.00.50 | ||
|
FFSCB1-33.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 33 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
FFSCB1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
FFSCB1-4.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
FFSCB1-6.000MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 90 Ω | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/US, SMD, 3 PIN | compliant | 8541.60.00.50 | ||
|
FFSCB1-19.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 19.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FFSCB1-14.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FFSCB1-14.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FFSCB1-15.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 |