Filter Your Search
1 - 3 of 3 results
|
FGA40N60UFDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | MOTOR CONTROL | SILICON | 190 ns | 67 ns | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-3P | LEAD FREE, TO-3P, 3 PIN | 2 | unknown | ||||||||
|
FGA40N60UFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 250 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 190 ns | 67 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3P | LEAD FREE, TO-3P, 3 PIN | 2 | not_compliant | EAR99 | ||||||
|
FGA40N60UFDTU_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | MOTOR CONTROL | SILICON | 190 ns | 67 ns | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3P | FLANGE MOUNT, R-PSFM-T3 | 2 | unknown | EAR99 |