Filter Your Search
1 - 4 of 4 results
|
FGB3245G2-F085
onsemi
|
$1.9027 | Yes | Active | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 12 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 8.1 µs | 11 µs | 3.5 µs | 1.25 V | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-263 2L (D2PAK) | 418AJ | not_compliant | EAR99 | IGBT Transistors EcoSpark2 450V Ignition IGBT | onsemi | 2024-01-31 02:01:02 | ||||||
|
FGB3245G2-F085C
onsemi
|
$1.9350 | Yes | Active | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 12 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 8.1 µs | 11 µs | 3.5 µs | 1.25 V | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 418AJ | compliant | EAR99 | onsemi | 2024-02-23 15:06:34 | D2PAK-3/2 | |||||||
|
FGB3245G2_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | 15 µs | 12 V | 150 W | 7 µs | 1 | 175 °C | 260 | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | 2LD,TO263, SURFACE MOUNT | compliant | EAR99 | , | 2 | 8541.29.00.95 | ||||||||||||||||||||||||||||
|
FGB3245G2_F085
onsemi
|
Check for Price | Yes | Active | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 12 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 8.1 µs | 11 µs | 3.5 µs | 1.25 V | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | TO263A02 | compliant | EAR99 | onsemi | 2020-06-14 09:46:24 | SMALL OUTLINE, R-PSSO-G2 |