Filter Your Search
1 - 2 of 2 results
![]() |
FGH40N6S2D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 5 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 105 ns | 20 V | 290 W | POWER CONTROL | SILICON | 153 ns | 32 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | TO-247, 3 PIN | 3 | compliant | EAR99 | ||
![]() |
FGH40N6S2D_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 75 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 153 ns | 32 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 |