Filter Your Search
1 - 3 of 3 results
|
FGL40N120ANDTU
onsemi
|
$5.9331 | Yes | End Of Life | 1.2 kV | 64 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 165 ns | 45 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, TO-264, 3 PIN | 340CA | compliant | EAR99 | onsemi | ||||||||||
|
FGL40N120ANDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 7.5 V | 64 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 80 ns | 25 V | 500 W | POWER CONTROL | SILICON | 165 ns | 45 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-264, 3 PIN | 3LD; TO264; MOLDED; JEDEC VARIATION AA | compliant | EAR99 | TO-264 | 3 | 8541.29.00.95 | |||
|
FGL40N120ANDTU_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 kV | 64 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 165 ns | 45 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-264AA | 3 |