Filter Your Search
1 - 2 of 2 results
|
FGPF10N60UNDF
onsemi
|
$1.3258 | Yes | End Of Life | 600 V | 8.5 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 24.8 ns | 20 V | 42 W | MOTOR CONTROL | SILICON | 89.3 ns | 15.4 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||
|
FGPF10N60UNDF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 8.5 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 24.8 ns | 20 V | 42 W | MOTOR CONTROL | SILICON | 89.3 ns | 15.4 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, SC-91A, TO-220F, FULL PACK-3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | 8541.29.00.95 |