Filter Your Search
1 - 2 of 2 results
|
FGPF120N30TU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 300 V | 120 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 410 ns | 175 ns | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | LEAD FREE, TO-220F, 3 PIN | 3 | unknown | ||||||||
|
FGPF120N30TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 300 V | 5 V | 120 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 350 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 410 ns | 175 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | LEAD FREE, TO-220F, 3 PIN | 3 | compliant | EAR99 |