Filter Your Search
1 - 10 of 16 results
|
FIN1019MX
onsemi
|
$1.3394 | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 1 | 250 mV | 8 mA | 2.5 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 | 751EF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
FIN1019MTCX
onsemi
|
$1.3788 | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 1 | 250 mV | 8 mA | 2.5 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | 948G | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
FIN1019MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 1 | 250 mV | 8 mA | 2.5 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | unknown | EAR99 | 8542.39.00.01 | TSSOP | 14 | |||||
![]() |
FIN1019MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 1 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | ||||||||||||
![]() |
FIN1019MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 1 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | 4.40 MM, MO-153, TSSOP-14 | unknown | TSSOP | 14 | ||||||||||||
|
FIN1019MTC
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 1 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | MTC14 | compliant | onsemi | ||||||||||||||||||
|
FIN1019MMTCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | 20 µA | 250 mV | 8 mA | 2.5 ns | 12.5 mA | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
![]() |
FIN1019MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 1 | 250 mV | 8 mA | 2.5 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||
![]() |
FIN1019MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 1 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-14 | unknown | SOIC | 14 | ||||||||||||
![]() |
FIN1019MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 1 | 250 mV | 8 mA | 2.5 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 |