Filter Your Search
1 - 4 of 4 results
|
FIN1019MX
onsemi
|
$1.3394 | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 1 | 250 mV | 8 mA | 2.5 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 | 751EF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
FIN1019MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 1 | 250 mV | 8 mA | 2.5 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||
|
FIN1019MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 1 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-14 | unknown | SOIC | 14 | ||||||||||||
|
FIN1019MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | 1.5 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 1 | 250 mV | 8 mA | 2.5 ns | 12.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 |