Filter Your Search
1 - 8 of 8 results
|
FIN1028M
onsemi
|
$0.6715 | Yes | End Of Life | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FIN1028MX
onsemi
|
$0.8698 | Yes | Active | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FIN1028M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||
|
FIN1028MPX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | HVSON, SOLCC8,.08,20 | compliant | EAR99 | 8542.39.00.01 | SON | 8 | ||||||||
|
FIN1028MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | EIA-644; TIA-644 | 2 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
FIN1028K8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | EIA-644; TIA-644 | 2 | 8 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | VSSOP, TSSOP8,.12,20 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 8 | ||||||||||||
|
FIN1028M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | EIA-644; TIA-644 | 2 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
FIN1028MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |