Filter Your Search
1 - 4 of 4 results
|
FIN1104MTCX
onsemi
|
$1.4284 | Yes | Active | 3.3 V | DIFFERENTIAL | 4 | 4 | 1.75 ns | LINE TRANSCEIVER | YES | EIA-644-A; TIA-644-A | 4 | 1.75 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-24 | 948AR | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FIN1104MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 4 | 4 | 1.75 ns | LINE TRANSCEIVER | YES | EIA-644-A; TIA-644-A | 4 | 1.75 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, 4.40 MM, MO-153, TSSOP-24 | unknown | TSSOP | 24 | ||||||||
|
FIN1104MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 4 | 4 | 1.75 ns | LINE TRANSCEIVER | YES | EIA-644-A; TIA-644-A | 4 | 1.75 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, 4.40 MM, MO-153, TSSOP-24 | 24LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 | |||
|
FIN1104MTCX_F40
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 4 | 4 | 1.75 ns | LINE TRANSCEIVER | YES | EIA-644-A; TIA-644-A | 4 | 1.75 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, 4.40 MM, MO-153, TSSOP-24 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 24 |