Filter Your Search
1 - 10 of 12 results
|
FIT106-3
Triad Magnetics
|
$4.2112 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 154 µH | 74 mΩ | NO | 5.7 A | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 813 µm | 3.175 mm | 12.7 mm | 35.56 mm | 33.02 mm | 18.415 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT106-6
Triad Magnetics
|
$4.2225 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 70.05 µH | 24 mΩ | NO | 9.7 A | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.143 mm | 3.175 mm | 12.7 mm | 35.56 mm | 33.02 mm | 18.415 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT106-4
Triad Magnetics
|
$4.2624 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 116 µH | 48.5 mΩ | NO | 6.8 A | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 914 µm | 3.175 mm | 12.7 mm | 35.56 mm | 33.02 mm | 18.415 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT106-1
Triad Magnetics
|
$4.2624 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 253 µH | 139 mΩ | NO | 4 A | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 660 µm | 3.175 mm | 12.7 mm | 35.56 mm | 33.02 mm | 18.415 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT106-5
Triad Magnetics
|
$4.2624 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 93 µH | 39.1 mΩ | NO | 8.1 A | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.016 mm | 3.175 mm | 12.7 mm | 35.56 mm | 33.02 mm | 18.415 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT106-2
Triad Magnetics
|
$4.2624 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 197 µH | 106 mΩ | NO | 4.8 A | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 737 µm | 3.175 mm | 12.7 mm | 35.56 mm | 33.02 mm | 18.415 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT106-4
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 116 µH | 48.5 mΩ | NO | 6.8 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETEK INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
FIT106-2
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 197 µH | 106 mΩ | NO | 4.8 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETEK INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
FIT106-5
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 93 µH | 39.1 mΩ | NO | 8.1 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETEK INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
FIT106-6
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 70.05 µH | 24 mΩ | NO | 9.7 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETEK INC | unknown | EAR99 | 8504.50.80.00 |