Parametric results for: FIT-221-3/64 CL103 under Assembly Items

Filter Your Search

1 - 10 of 341 results

|
-
Manufacturer Part Number: cl103
Select parts from the table below to compare.
Compare
Compare
HCL10-3
Altech Corporation
$1.1784 Active TERMINAL BLOCK ACCESSORY ALTECH CORP unknown Altech
CL103051
SOURIAU-SUNBANK
$73.7223 Yes Yes Transferred CONNECTOR ACCESSORY SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant
CL10320683J
TT Electronics Resistors
Check for Price Obsolete 68 kΩ 125 °C -40 °C Rectangular TT ELECTRONICS PLC unknown EAR99 8533.21.00.50 250 mW 68 kΩ 5 mm 2.54 mm THROUGH HOLE MOUNT ISOLATED 1 5 10 5.1 mm 25.4 mm SIP 2.5 mm 1.05 W 70 °C ARRAY/NETWORK RESISTOR 68 kΩ NO METAL GLAZE/THICK FILM 200 ppm/°C FLAT 5 % 100 V
CL10301105G
TT Electronics Resistors
Check for Price Obsolete 1 MΩ 125 °C -40 °C Conformal Coated TT ELECTRONICS PLC unknown EAR99 5 mm 2.54 mm ISOLATED 10 5.1 mm 25.4 mm SIP 2.5 mm 250 mW ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 ppm/°C 2 % 100 V Magazine
CL10301824G
TT Electronics Resistors
Check for Price Obsolete 820 kΩ 125 °C -40 °C Conformal Coated TT ELECTRONICS PLC unknown EAR99 5 mm 2.54 mm ISOLATED 10 5.1 mm 25.4 mm SIP 2.5 mm 250 mW ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 ppm/°C 2 % 100 V Magazine
CL10320202G
TT Electronics Resistors
Check for Price Obsolete 2 kΩ 125 °C -40 °C Conformal Coated TT ELECTRONICS PLC unknown EAR99 5 mm 2.54 mm ISOLATED 10 5.1 mm 25.4 mm SIP 2.5 mm 250 mW ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 ppm/°C 2 % 100 V Magazine
CL10301364G
TT Electronics Resistors
Check for Price Obsolete 360 kΩ 125 °C -40 °C Conformal Coated TT ELECTRONICS PLC unknown EAR99 5 mm 2.54 mm ISOLATED 10 5.1 mm 25.4 mm SIP 2.5 mm 250 mW ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 ppm/°C 2 % 100 V Magazine
CL103-331/471-GB101W
RCD Components Inc
Check for Price Yes Yes Active DUAL TERMINATOR 125 °C -55 °C RCD COMPONENTS INC compliant EAR99 8533.21.00.20 200 mW 330 Ω SURFACE MOUNT TERMINATOR 2 8 10 2 W 25 °C ARRAY/NETWORK RESISTOR 470 Ω YES METAL GLAZE/THICK FILM 100 ppm/°C FLAT 2 % 100 V BULK , e3 RECTANGULAR PACKAGE 50 ppm/°C Matte Tin (Sn)
CL10301392F
TT Electronics Resistors
Check for Price Obsolete 3.9 kΩ 125 °C -40 °C Rectangular TT ELECTRONICS PLC unknown EAR99 8533.21.00.50 250 mW 3.9 kΩ 5 mm 2.54 mm THROUGH HOLE MOUNT ISOLATED 1 5 10 5.1 mm 25.4 mm SIP 2.5 mm 1.05 W 70 °C ARRAY/NETWORK RESISTOR 3.9 kΩ NO METAL GLAZE/THICK FILM 100 ppm/°C FLAT 1 % 100 V
CL10301102F
TT Electronics Resistors
Check for Price Obsolete 1 kΩ 125 °C -40 °C Rectangular TT ELECTRONICS PLC unknown EAR99 8533.21.00.50 250 mW 1 kΩ 5 mm 2.54 mm THROUGH HOLE MOUNT ISOLATED 1 5 10 5.1 mm 25.4 mm SIP 2.5 mm 1.05 W 70 °C ARRAY/NETWORK RESISTOR 1 kΩ NO METAL GLAZE/THICK FILM 100 ppm/°C FLAT 1 % 100 V