Filter Your Search
1 - 10 of 14 results
|
FIT68-3
Triad Magnetics
|
$2.6319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 54.81 µH | 59.9 mΩ | NO | 4 A | 8848 | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 660 µm | 3.175 mm | 7.62 mm | 24.13 mm | 22.225 mm | 12.065 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | ||||
|
FIT68-7
Triad Magnetics
|
$2.6319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18.64 µH | 14.8 mΩ | NO | 8.1 A | 8848 | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.016 mm | 3.175 mm | 7.62 mm | 24.13 mm | 22.225 mm | 12.065 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT68-5
Triad Magnetics
|
$2.6319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33.15 µH | 28.8 mΩ | NO | 5.7 A | 8848 | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 813 µm | 3.175 mm | 7.62 mm | 24.13 mm | 22.225 mm | 12.065 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT68-1
Triad Magnetics
|
$2.6319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 89.5 µH | 108 mΩ | NO | 2.8 A | 8848 | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 508 µm | 3.175 mm | 7.62 mm | 24.13 mm | 22.225 mm | 12.065 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT68-4
Triad Magnetics
|
$2.6319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 43.3 µH | 42.4 mΩ | NO | 4.8 A | 8848 | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 711 µm | 3.175 mm | 7.62 mm | 24.13 mm | 22.225 mm | 12.065 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT68-2
Triad Magnetics
|
$2.6319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 71.1 µH | 86.1 mΩ | NO | 3.4 A | 8848 | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 584 µm | 3.175 mm | 7.62 mm | 24.13 mm | 22.225 mm | 12.065 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | ||||
|
FIT68-6
Triad Magnetics
|
$2.6319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 24.31 µH | 20.2 mΩ | NO | 6.8 A | 8848 | 1 | NO | Toroidal | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 914 µm | 3.175 mm | 7.62 mm | 24.13 mm | 22.225 mm | 12.065 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | |||
|
FIT68-3
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 54.81 µH | 59.9 mΩ | NO | 4 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETEK INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
FIT68-1
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 89.5 µH | 108 mΩ | NO | 2.8 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETEK INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
FIT68-7
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 18.64 µH | 14.8 mΩ | NO | 8.1 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETEK INC | unknown | EAR99 | 8504.50.80.00 |