Filter Your Search
1 - 2 of 2 results
|
FK135EIHM0.032768-T3
Fox Electronics
|
$0.6164 | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | Fox | ||
![]() |
FK135EIHM0.032768-T3
Abracon Corporation
|
$0.7530 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 1.5mm x 0.9mm | ABRACON LLC | SMD, 2 PIN | compliant | ABRACON |