Parametric results for: FKC03-24D15 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: fkc0324d15
Select parts from the table below to compare.
Compare
Compare
PFKC03-24D15H
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 COMMERCIAL EXTENDED 3 W R-PDIP-T10 Not Qualified 71 °C -25 °C 10 PLASTIC/EPOXY DIP DIP10/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL POWER MATE TECHNOLOGY CO LTD compliant EAR99
FKC03-24D15
P-DUKE
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 3 W R-MDIP-T10 Not Qualified 85 °C -25 °C 10 METAL DIP DIP10/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL P-DUKE TECHNOLOGY CO LTD compliant DIP-10
FKC03-24D15-SMD
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 YES DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 3 W R-MDSO-G18 Not Qualified 85 °C -25 °C 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL POWER MATE TECHNOLOGY CO LTD compliant EAR99
FKC03-24D15M1
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 3 W R-MDIP-T10 Not Qualified 85 °C -40 °C 10 METAL DIP DIP10/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL POWER MATE TECHNOLOGY CO LTD compliant EAR99
PFKC03-24D15-SMD
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO NO -15V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-T18 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 12.2 mm POWER MATE TECHNOLOGY CO LTD compliant EAR99 ROHS COMPLIANT, PLASTIC, SMD-24/18 MODULE 24/18
FKC03-24D15M1-SMD
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 3 W R-MDSO-G18 Not Qualified 85 °C -40 °C 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL POWER MATE TECHNOLOGY CO LTD compliant EAR99
PFKC03-24D15
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO NO -15V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P10 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY DIP DIP10/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm POWER MATE TECHNOLOGY CO LTD compliant EAR99 ROHS COMPLIANT, PLASTIC, DIP-23/10 DIP 23/10
FKC03-24D15
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 15 V 36 V 18 V 14.85 V 15.15 V 100 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 3 W R-MDIP-T10 Not Qualified 85 °C -25 °C 10 METAL DIP DIP10/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL POWER MATE TECHNOLOGY CO LTD compliant EAR99