Filter Your Search
1 - 8 of 8 results
|
FKC03-24S15-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 3 W | R-MDSO-G18 | Not Qualified | 85 °C | -25 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||
|
PFKC03-24S15-SMD
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T18 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 12.2 mm | P-DUKE TECHNOLOGY CO LTD | compliant | ROHS COMPLIANT, PLASTIC, SMD-24/18 | |||||
|
PFKC03-24S15-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T18 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 12.2 mm | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMD-24/18 | MODULE | 24/18 | ||
|
FKC03-24S15M1
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | R-MDIP-T10 | Not Qualified | 85 °C | -40 °C | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||
|
PFKC03-24S15H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||
![]() |
PFKC03-24S15
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P10 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-23/10 | DIP | 23/10 | ||
|
FKC03-24S15
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 3 W | R-MDIP-T10 | Not Qualified | 85 °C | -25 °C | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||
|
FKC03-24S15M1-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 |