Filter Your Search
1 - 2 of 2 results
|
FKX003A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FKX003A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 4.5 V | 600 mV | 5.5 V | 3 A | 1 | YES | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.4 % | 1.4545 % | 1 | THERMAL; OVER CURRENT;UNDER VOLTAGE | 3.5 Vrms | HYBRID | INDUSTRIAL | 16.5 W | R-XXMA-B7 | ANSI, CAN, CSA, EN, UL, VDE | 85 °C | -40 °C | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | 1.6 mm | UNSPECIFIED | 6.76 mm | 8.99 mm | 7.24 mm | ABB LTD | compliant | EAR99 | SMT-7 |