Filter Your Search
1 - 10 of 1,220 results
|
CAT64LC40WI-GT3
onsemi
|
$0.4516 | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
CAT6217-280TDGT3
onsemi
|
$0.5052 | Yes | Obsolete | 1 | CMOS | R-PDSO-G5 | Not Qualified | e4 | 1 | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | 1 MM HEIGHT, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | 5 | 419AE | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | FIXED | 150 mV | 90 mV | 6.5 V | 5.5 V | 2.3 V | 0.0122 % | 0.0364 % | 1 | 125 °C | -40 °C | 150 mA | 2.856 V | 2.744 V | 2.8 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | |||||||||||||||||||||
|
CAT6217-180TDGT3
onsemi
|
$0.5052 | Yes | Obsolete | 1 | CMOS | R-PDSO-G5 | Not Qualified | e4 | 1 | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | 1 MM HEIGHT, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | 5 | 419AE | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | FIXED | 150 mV | 90 mV | 6.5 V | 5.5 V | 2.3 V | 0.0194 % | 0.0234 % | 1 | 125 °C | -40 °C | 150 mA | 1.836 V | 1.764 V | 1.8 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | |||||||||||||||||||||
|
CAT6219ADJTD-GT3
onsemi
|
$0.5337 | Yes | Obsolete | 1 | CMOS | R-PDSO-G5 | Not Qualified | e4 | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | TSOT-23, 5 PIN | 5 | 419AE | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ADJUSTABLE | 500 mV | 300 mV | 1 | 125 °C | -40 °C | 500 mA | 5 V | 1.25 V | TR | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.4 | 2 % | |||||||||||||||||||||||||
|
CAT6219-330TDGT3
onsemi
|
$0.6095 | Yes | Obsolete | 1 | CMOS | R-PDSO-G5 | Not Qualified | e4 | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | TSOT-23, 5 PIN | 5 | 419AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | FIXED | 500 mV | 300 mV | 6.5 V | 5.5 V | 2.3 V | 0.01584 % | 0.066 % | 1 | 125 °C | -40 °C | 500 mA | 3.366 V | 3.234 V | 3.3 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||||||
|
CAT6201VP2-GT3
onsemi
|
$0.6157 | Yes | End Of Life | 1 | CMOS | S-PDSO-N8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | ONSEMI | TDFN8, 2x3 | TDFN-8 | 8 | 511AK | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ADJUSTABLE | 350 mV | 250 mV | 125 °C | -40 °C | 300 mA | 12.5 V | 1.232 V | TR | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.4 | 2 % | ||||||||||||||||||||||||||
|
CAT6219-250TDGT3
onsemi
|
$0.6347 | Yes | Yes | Obsolete | 1 | CMOS | R-PDSO-G5 | Not Qualified | e4 | 1 | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT | TSOT-23, 5 PIN | 5 | 419AE | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | FIXED | 500 mV | 300 mV | 6.5 V | 5.5 V | 2.3 V | 0.02 % | 0.05 % | 1 | 125 °C | -40 °C | 500 mA | 2.55 V | 2.45 V | 2.5 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||||||
|
CAT6218-250TDGT3
onsemi
|
$0.6796 | Yes | Obsolete | 1 | CMOS | R-PDSO-G5 | Not Qualified | e4 | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23. 5 Lead | TSOT-23, 5 PIN | 5 | 419AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | FIXED | 300 mV | 180 mV | 6.5 V | 5.5 V | 2.3 V | 0.02 % | 0.0375 % | 1 | 125 °C | -40 °C | 300 mA | 2.55 V | 2.45 V | 2.5 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||||||
|
CAT6219-125TDGT3
onsemi
|
$0.6807 | Yes | Yes | Obsolete | 1 | CMOS | R-PDSO-G5 | Not Qualified | e4 | 1 | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT | TSOT-23, 5 PIN | 5 | 419AE | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | FIXED | 500 mV | 300 mV | 6.5 V | 5.5 V | 2.3 V | 0.01625 % | 0.025 % | 1 | 125 °C | -40 °C | 500 mA | 1.25 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||||||||
|
CAT6219-285TDGT3
onsemi
|
$0.6807 | Yes | Yes | Obsolete | 1 | CMOS | R-PDSO-G5 | Not Qualified | e4 | 1 | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT | TSOT-23, 5 PIN | 5 | 419AE | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 300 mV | 6.5 V | 5.5 V | 2.3 V | 0.0188 % | 0.057 % | 1 | 125 °C | -40 °C | 500 mA | 2.907 V | 2.793 V | 2.85 V | TR | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 % |