Filter Your Search
1 - 1 of 1 results
|
FL2015-3LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 6 W | 1.6 kV | 19 µH | 100 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 16 V | 1 | 1 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 7.87 mm | 24.51 mm | 15.49 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |